Amphenol-Tuchel VN0201600031

Industrial Power Contact; Tin Bronze; Stamped Single; Female; 26 to 20 AWG
$ 0.372
Production

価格と在庫

データシート & ドキュメント

Amphenol-Tuchel VN0201600031のデータシートとメーカー資料をダウンロードする。

RS (Formerly Allied Electronics)

Datasheet1ページ9年前
Datasheet6ページ17年前
Datasheet18ページ20年前

Newark

element14 APAC

Electro Sonic

Master Electronics

在庫履歴

3か月間の傾向:
+10.99%

サプライチェーン

Lifecycle StatusProduction (Last Updated: 1 month ago)

関連部品

ITT / Cannon031-8556-110
Connector Accessory, Contact, Copper Alloy
ITT / Cannon031-8557-000
ITT CANNON 031-8557-000 Circular Connector Contact, CA-B Series, Socket, Crimp, 12 AWG, 14 AWG
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
AmphenolAIC16-18S
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Socket, Crimp, 18 AWG, 20 AWG
ITT / Cannon031-8521-030
CONTACT SOCKET 16.00MM(2) FOR APD SERIES CIRCULAR CRIMP MACHINED SILVER
Amphenol IndustrialZP-411236L
Starline Con Skt 12 Mod Ii Rohs Compliant: Yes |Amphenol Industrial ZP-4112-36L
ITT / Cannon031-8555-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-597109-171
ER CON 16 SKT CRIMP SILVER | Amphenol Industrial 10-597109-171

説明

Amphenol-Tuchel VN0201600031の詳細は販売業者から提供されます。

Industrial Power Contact; Tin Bronze; Stamped Single; Female; 26 to 20 AWG
Circular Connector Contact, Standard & High Voltage, Socket, 26 Awg, 20 Awg, Crimp Rohs Compliant: Yes |Amphenol Sine/tuchel VN02 016 0003 1.
CIRCULAR CONTACT, SKT, 26-20AWG, CRIMP; Product Range: C16-3 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 26AWG; Contact Plating: Silver Plat 86AJ8826
Contact Plating = Silver / Gender = Female / Contact Type = Stamped / For use with = Ecomate Series Connectors / Wire Size mm2 Max. mm² = 0.5 / Wire Size mm2 Min. mm² = 0.14 / Series = C16-3 ecomate / Cross-Section AWG Min. AWG = 26 / Cross-Section AWG Max. AWG = 20

メーカーの別名

Amphenol-Tuchelは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol-Tuchel は以下の名前でも知られているかもしれません:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • VN 02 016 0003 1
  • VN02 016 0003 1
  • VN02 016 0003 1.
  • VN02-016-0003(1)
  • VN02-016-0003-1
  • VN02016 0003 (1)
  • VN02016-00031
  • VN020160003(1)