Renesas ISL6614IBZ

Tube Half-Bridge Non-Inverting Synchronous gate driver 26ns 18ns -40C~125C TJ 1.25A 2A 36V
$ 4.288
Obsolete

価格と在庫

データシート & ドキュメント

Renesas ISL6614IBZのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet12ページ25年前
Datasheet12ページ25年前

Intersil

DigiKey

在庫履歴

3か月間の傾向:
+0.00%

代替部品

Price @ 1000
$ 4.288
$ 2.95
$ 2.95
Stock
405,322
383,126
383,126
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Channel Type
-
-
-
Number of Drivers
4
4
4
Max Output Current
3 A
3 A
3 A
Rise Time
26 ns
26 ns
26 ns
Fall Time
18 ns
18 ns
18 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V
Max Power Dissipation
1 W
1 W
1 W

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-17
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-09-19
LTD Date2016-03-19

関連部品

GULL WING ROHS3Compliant Obsolete MATTE TIN IC Gate Driver 8.65mm 36V 1.25A 2A 0C~125C TJ
RenesasISL6614CBZ
Tube Half-Bridge Non-Inverting Synchronous gate driver 26ns 18ns 0C~125C TJ 1.25A 2A 36V
Driver 1.25A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Non-Inv Automotive 16-Pin SOIC N T/R
MicrochipMIC4467BWM
IC DRIVER MOSF QUAD 1.2A 16-SOIC
MicrochipMIC4468CWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 1W 1.2A 70C
MicrochipMIC4468BWM
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 16-SOIC

説明

Renesas ISL6614IBZの詳細は販売業者から提供されます。

Tube Half-Bridge Non-Inverting Synchronous gate driver 26ns 18ns -40C~125C TJ 1.25A 2A 36V
Driver 3A 4-OUT High and Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC N
Half Bridge MOSFET 1.25A 10.8V~13.2V 2A SOIC-14 Gate Drive ICs ROHS
Operation Designed for versatility and speed, the ISL6614 MOSFET driver controls both high-side and low-side N-Channel FETs of two half-bridge power trains from two externally provided PWM signals. Prior to VCC exceeding its POR level, the Pre-POR over voltage protection function is activated; the upper gate (UGATE) is held low and the lower gate (LGATE), controlled by the Pre-POR over voltage protection circuits, is connected to the PHASE. Once the VCC voltage surpasses the VCC Rising Threshold (See Electrical Specifications), the PWM signal takes control of gate transitions. A rising edge on PWM initiates the turn-off of the lower MOSFET (see Timing Diagram). After a short propagation delay [t PDLL], the lower gate begins to fall. Typical fall times [tFL] are provided in the Electrical Specifications section. Adaptive shoot-through circuitry monitors the PHASE voltage and determines the upper gate delay time [tPDHU]. This prevents both the lower and upper MOSFETs from conducting simultaneously. Once this delay period is complete, the upper gate drive begins to rise [tRU] and the upper MOSFET turns on. A falling transition on PWM results in the turn-off of the upper MOSFET and the turn-on of the lower MOSFET. A short propagation delay [t PDLU] is encountered before the upper gate begins to fall [tFU]. Again, the adaptive shoot-through circuitry determines the lower gate delay time, t PDHL. The PHASE voltage and the UGATE voltage are monitored, and the lower gate is allowed to rise after PHASE drops below a level or the voltage of UGATE to PHASE reaches a level depending upon the current direction (See next section for details). The lower gate then rises [t RL], turning on the lower MOSFET. Advanced Adaptive Zero Shoot-Through Dead time Control (Patent Pending) These drivers incorporate a unique adaptive dead time control technique to minimize dead time, resulting in high efficiency from the reduced freewheeling time of the lower MOSFETs' body-diode conduction, and to prevent the upper and lower MOSFETs from conducting simultaneously. This is accomplished by ensuring either rising gate turns on its MOSFET with minimum and sufficient delay after the other has turned off. During turn-off of the lower MOSFET, the PHASE voltage is monitored until it reaches a -0.2V/+0.8V trip point for a forward/reverse current, at which time the UGATE is released to rise. An auto-zero comparator is used to correct the rDS(ON) drop in the phase voltage preventing from false detection of the -0.2V phase level during r DS(ON conduction period. In the case of zero current, the UGATE is released after 35ns delay of the LGATE dropping below 0.5V. During the phase detection, the disturbance of L Gate's falling transition on the PHASE node is blanked out to prevent falsely tripping. Once the PHASE is high, the advanced adaptive shoot-through circuitry monitors the PHASE and UGATE voltages during a PWM falling edge and the subsequent UGATE turn-off. If either the UGATE falls to less than 1.75V above the PHASE or the PHASE falls to less than +0.8V, the LGATE is released to turn on. Three-State PWM Input A unique feature of these drivers and other Intersil drivers is the addition of a shutdown window to the PWM input. If the PWM signal enters and remains within the shutdown window for a set hold off time, the driver outputs are disabled and both MOSFET gates are pulled and held low. The shutdown state is removed when the PWM signal moves outside the shutdown window. Otherwise, the PWM rising and falling thresholds outlined in the ELECTRICAL SPECIFICATIONS determine when the lower and upper gates are enabled. This feature helps prevent a negative transient on the output voltage when the output is shut down, eliminating the Schottky diode that is used in some systems for protecting the load from reversed output voltage events.

メーカーの別名

Renesasは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Renesas は以下の名前でも知られているかもしれません:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M