HIROSE ELECTRIC DF13A-3P-1.25H(20)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Obsolete

価格と在庫

データシート & ドキュメント

HIROSE ELECTRIC DF13A-3P-1.25H(20)のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet2ページ0年前

Hirose SCT

Future Electronics

DigiKey

代替部品

Price @ 1000
$ 0.307
$ 0.307
Stock
36,838
111,236
111,236
Authorized Distributors
0
6
6
Gender
Male
Male
Male
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Tin
Tin
Housing Material
-
Polyamide
Polyamide
Contact Material
Brass
Brass
Brass

サプライチェーン

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2018-12-31

関連部品

HIROSE ELECTRICDF13-3P-1.25DSA
Conn Shrouded Header HDR 3 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
Amphenol Communications Solutions10114830-10103LF
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder RA Side Entry SMD Minitek® T/R
HIROSE ELECTRICDF57-3P-1.2V(21)
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder ST Thru-Hole PicoBlade Tray
Pin Header, Right Angle, Signal, 1.25 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
Amphenol Communications Solutions10114828-10103LF
CONN HEADER SMD 3POS 1.25MM / Connector Header Surface Mount 3 position 0.049" (1.25mm)

説明

HIROSE ELECTRIC DF13A-3P-1.25H(20)の詳細は販売業者から提供されます。

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Hirose SCT
Conn Shrouded Header HDR 3 POS 1.25mm Solder RA SMD Tube
CONN HEADER SMD R/A 3POS 1.25MM
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle

メーカーの別名

HIROSE ELECTRICは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 HIROSE ELECTRIC は以下の名前でも知られているかもしれません:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L