Cornell Dubilier SKR221M1EF11V

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 0.4
Obsolete

価格と在庫

データシート & ドキュメント

Cornell Dubilier SKR221M1EF11Vのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet5ページ28年前

Electro Sonic

Sager Electronics

在庫履歴

3か月間の傾向:
+0.00%

代替部品

Price @ 1000
$ 0.4
$ 0.127
Stock
7,179
179,012
Authorized Distributors
2
6
Capacitance
220 µF
220 µF
Mount
-
PCB, Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
840 mΩ
-
Life (Hours)
-
2000 hours
Ripple Current
320 mA
310 mA
Height - Seated (Max)
-
12.4968 mm

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

説明

Cornell Dubilier SKR221M1EF11Vの詳細は販売業者から提供されます。

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded

メーカーの別名

Cornell Dubilierは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Cornell Dubilier は以下の名前でも知られているかもしれません:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor