Cornell Dubilier MLP332M063EA1A

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 63V 3300muF ±20% 2.000Lx1.750W 50.80mmx44.45mm
$ 83.3
Production

価格と在庫

データシート & ドキュメント

Cornell Dubilier MLP332M063EA1Aのデータシートとメーカー資料をダウンロードする。

New Yorker Electronics

Datasheet6ページ5年前

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Future Electronics

在庫履歴

3か月間の傾向:
+0.00%

代替部品

Price @ 1000
$ 83.3
$ 81.43
$ 81.43
Stock
711
944
944
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Chassis Mount
Chassis Mount, Screw
Chassis Mount, Screw
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
64 mΩ
64 mΩ
64 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
5.2 A
5.2 A
5.2 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

サプライチェーン

Lifecycle StatusProduction (Last Updated: 1 month ago)

関連部品

Cornell DubilierMLP332M080EB1A
Aluminum Electrolytic Capacitor, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cornell DubilierMLP332M080EB0A
MLP Series 3300 uF 80 V ±20% LS=25.4 mm Flatpack Aluminum Electrolytic Capacitor
United Chemi-ConE32D401HPN332ME92M
Cap Aluminum Lytic 3300uF 400V 20%( 76.2 X 92mm) Screw Terminal 0.048 Ohm 9730mA 2000h 105C
KYOCERA AVXLNT2C332MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF 160 V DC, NT SERIES 2000H 51 X 80MM
KYOCERA AVXLNT2E332MSE
3300UF 250 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NT SERIES 2000H 63.5 X 100MM
United Chemi-ConE36D451HPN332MDD0M
Cap Aluminum Lytic 3300uF 450V 20%( 63.5 X 130mm) Screw Terminal 0.0771 Ohm 9230mA 2000h 85C

説明

Cornell Dubilier MLP332M063EA1Aの詳細は販売業者から提供されます。

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 63V 3300muF ±20% 2.000Lx1.750W 50.80mmx44.45mm
Aluminum Electrolytic Capacitor, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Capacitors, Aluminum Electrolytic, Leaded 3300uF 63V 20% FLATPACK | Cornell-Dubilier MLP332M063EA1A
MLP Series 63 V 3300 uF 85 °C 50.8 x 44.45 x 12.7 mm Aluminum Electrolytic Cap
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 3300µF 63V

メーカーの別名

Cornell Dubilierは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Cornell Dubilier は以下の名前でも知られているかもしれません:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor