Cornell Dubilier MC18FA561J-F

Cap Mica 560pF 100V 5% (4.5 X 3.2 X 2mm) SMD 125C Bulk
$ 3.53
Production

価格と在庫

データシート & ドキュメント

Cornell Dubilier MC18FA561J-Fのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet10ページ3年前

Newark

Electro Sonic

Sager Electronics

Master Electronics

在庫履歴

3か月間の傾向:
+0.00%

代替部品

Price @ 1000
$ 3.53
$ 2.004
Stock
4,090
4,178
Authorized Distributors
6
4
Capacitance
560 pF
560 pF
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

関連部品

Cornell DubilierMC22FD561J-F
Cap Mica 560pF 500V 5% (5.7 X 5 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMC22FD511J-F
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00051uF, Surface Mount, 2220
Cornell DubilierMC22FF561J-F
Cap Mica 560pF 1000V % (5(5.7 X 5 X 2mm) SMD 125C Bulk
Cornell DubilierMCM01-010ED561G-F
Cap Mica 560pF 500V 2% (10.16 X 12.7mm) PC Pin 200C Medical Bulk

説明

Cornell Dubilier MC18FA561J-Fの詳細は販売業者から提供されます。

Cap Mica 560pF 100V 5% (4.5 X 3.2 X 2mm) SMD 125C Bulk
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00056uF, Surface Mount, 1812
1812 (4532Metric) MC 100V 560pF ±5% 25ppm/C
560pF ¡À5% 100V 1812 4.5mm*3.2mm*2mm
RF/MICROWAVE CAPACITOR, 560PF, 100V; Capacitance:560pF; Voltage Rating:100V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1812 [4532 Metric]; Filter Terminals:SMD RoHS Compliant: Yes

メーカーの別名

Cornell Dubilierは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Cornell Dubilier は以下の名前でも知られているかもしれません:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor