Cornell Dubilier CMR05C8R0DODR

Capacitor, mica, 8Pf, 500Vdc, .5-Pf Tol, .5+Pf Tol, -200, 200Ppm-Tc |Cornell Dubilier CMR05C8R0DODR
$ 14.16
Production

価格と在庫

データシート & ドキュメント

Cornell Dubilier CMR05C8R0DODRのデータシートとメーカー資料をダウンロードする。

Electro Sonic

Datasheet6ページ4年前

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

代替部品

Price @ 1000
$ 14.16
$ 1.233
Stock
1,827
10,464
Authorized Distributors
4
6
Capacitance
8 pF
8 pF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Temperature Coefficient
-
200 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
-
9.0932 mm

サプライチェーン

Lifecycle StatusProduction (Last Updated: 3 months ago)

説明

Cornell Dubilier CMR05C8R0DODRの詳細は販売業者から提供されます。

Capacitor, mica,8Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR05C8R0DODR
Mica Capacitor, Mica, 500V, 6.25% +Tol, 6.25% -Tol, -200/+200ppm/Cel TC, 0.000008uF, Through Hole Mount
Capacitor, CMRMICA8500 | Cornell-Dubilier CMR05C8R0DODR
High-Reliability, Mica Capacitors 8µF 500V

メーカーの別名

Cornell Dubilierは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Cornell Dubilier は以下の名前でも知られているかもしれません:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor