Cornell Dubilier 381LQ821M250K032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 820muF ±20% 1.181Dia 30.00mm
$ 3.71
Production

価格と在庫

データシート & ドキュメント

Cornell Dubilier 381LQ821M250K032のデータシートとメーカー資料をダウンロードする。

Master Electronics

Datasheet11ページ4年前

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

在庫履歴

3か月間の傾向:
-0.29%

代替部品

Price @ 1000
$ 3.71
$ 3.62
$ 3.62
Stock
54,100
32,497
32,497
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
202 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2 A
2 A
2 A
Height - Seated (Max)
35.0012 mm
35.0012 mm
35.0012 mm

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

関連部品

PanasonicECO-S2EB821EA
Cap Aluminum 820uF 250V 20% (35 X 35mm) Snap-In 10mm 0.202 Ohm 2000mA 3000h 105°C Bulk
United Chemi-ConEKMQ251VSN821MR35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 820muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2E821CA
Cap Aluminum 820uF 250V 20% (25 X 45mm) Snap-In 10mm 0.202 Ohm 2000mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAR 250V 820muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2D821JA
Cap Aluminum 820uF 200V 20% (25 X 35mm) Snap-In 10mm 2040mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAR 200V 820muF ±20% 0.984Dia 25.00mm

説明

Cornell Dubilier 381LQ821M250K032の詳細は販売業者から提供されます。

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 820muF ±20% 1.181Dia 30.00mm
CAPACITOR, AL ELECTROLYTIC, 820 UF, 250VDC, 300VDC, +/- 20%, K03, SNAP-IN MOUNT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 250V 20% (30 X 35mm) Snap-In 10mm 0.202 Ohm 2A 2000h 105C
Aluminum Electrolytic Capacitors - Snap In 250V 820uF 30X35
Aluminum Electrolytic Capacitor 820Uf, 250V, 20%, Snap-In; Capacitance:820Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 381LQ821M250K032

メーカーの別名

Cornell Dubilierは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Cornell Dubilier は以下の名前でも知られているかもしれません:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor