Bourns 4610X-101-392LF

Res Thick Film NET 3.9K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
$ 0.135
Production

価格と在庫

データシート & ドキュメント

Bourns 4610X-101-392LFのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet3ページ5年前

Farnell

RS (Formerly Allied Electronics)

Jameco

Electro Sonic

在庫履歴

3か月間の傾向:
-5.96%

代替部品

Price @ 1000
$ 0.135
$ 0.848
Stock
15,028
5,310
Authorized Distributors
6
3
Resistance
3.9 kΩ
3.9 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

サプライチェーン

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

関連部品

Res Thick Film NET 3.9K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 3.9k Ohm 2% 3/4 Watt BUS 6-Pin SIP Pin Through Hole
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.88W, 3900ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7010
CTS Components77063392P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 3900ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
5-SIP ARRAY/NETWORK RESISTOR 4600X 0.498Lx0.098W 12.65mmx2.49mm 3.9kOhm ±100ppm/C ±2%
Resistor, 3.9 Kilohms, 0.75 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4608X-102-392LF

説明

Bourns 4610X-101-392LFの詳細は販売業者から提供されます。

Res Thick Film NET 3.9K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 3900ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RES THKFLM NET 3.9K OHM 2% 1.25W 100PPM/ C BUS 10SIP PIN TH
9 ±2% 3.9kΩ 200mW ±100ppm/℃ SIP-10 Resistor Networks, Arrays ROHS
Resistor, BUS Resistors N/W 9, 3.9KOHM, 2%, SI; SIP; Resistance:3.9kohm; Power Rating per Element:200mW;
RESISTOR,3.9 KILOHMS,1.25 W,2 %,100 V (MAX.),100 PPM/ DEGC
RES ARRAY 9 RES 3.9K OHM 10SIP
3.9K¦¸ ¡À2% ¡À100ppm/¡æ 200mW SIP-10 25.35mm*2.49mm*5.08mm
RES NET BUSSED 3.9K OHM 10-SIP
CONFORMAL,SIP,10PIN,BUSSED, 3.9K,2%,LOW PROFILE,BULK,HA<AZ
BRNS 10PIN SIP RES NTWRK;1000-MOQ
RES N/W, BUSSED, 3K9, 0.2W, SIP; Resistance: 3.9kohm; Product Range: 4600X Series; No. of Elements: 9Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 10Pins; Voltage Rating: 100V; Power Rating per

メーカーの別名

Bournsは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Bourns は以下の名前でも知られているかもしれません:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • 4610X-101-392LF.
  • 4610X101-392LF