Analog Devices OP4177ARUZ-REEL

Op Amp Quad Precision Amplifier ±15V 14-Pin TSSOP T/R
$ 11.157
Production

価格と在庫

データシート & ドキュメント

Analog Devices OP4177ARUZ-REELのデータシートとメーカー資料をダウンロードする。

Analog Devices

Datasheet24ページ16年前
Official datasheet0ページ0年前
Datasheet24ページ17年前

element14 APAC

iiiC

DigiKey

在庫履歴

3か月間の傾向:
Restocked

CADモデル

製造元 Analog Devices OP4177ARUZ-REEL のシンボル、フットプリント、3D STEPモデルを信頼できるパートナーからダウンロードする

ソースeCADmCADファイル
EE Concierge
シンボルフットプリント
SnapEDA
3Dダウンロード
Ultra Librarian
シンボルフットプリント
ダウンロード
CADモデルをダウンロードする際に、パートナーサイトが新しいタブで開きます。
OctopartからCADモデルをダウンロードすることにより、お客様は弊社の利用規約プライバシーポリシーに同意したものとみなされます。

代替部品

Price @ 1000
$ 11.157
$ 10.353
$ 10.353
Stock
310,683
284,247
284,247
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.7 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
125 dB
125 dB
125 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
2 mA
2 mA
2 mA

サプライチェーン

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

エンジニアリングリソース

Analog DevicesOP4177ARUZ-REELの評価キットとリファレンスデザインを表示します。

関連部品

STMicroelectronicsTSV854AIPT
TSV854A Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - TSSOP-24
STMicroelectronicsTSV854IPT
ROHS3Compliant EAR99 TSV854 Tape & Reel (TR) op amp buffer circuit 5.1mm 0.11muA 4mV 1300kHz
STMicroelectronicsTSV854AIYPT
ROHS3Compliant EAR99 TSV854 Tape & Reel (TR) op amp buffer circuit 5mm 0.72mA 800muV 1300kHz
Four channels 90nA 1MHz 5mV TSSOP-14 Operational Amplifier ROHS
Texas InstrumentsOPA4348AIPWT
ROHS3Compliant EAR99 OPA4348 Cut Tape (CT) op amp amplifier circuit 5mm 0.00001muA 5mV 1000kHz
Texas InstrumentsLM324PWR
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 5mm 0.5muA 3mV 1200kHz

説明

Analog Devices OP4177ARUZ-REELの詳細は販売業者から提供されます。

Op Amp Quad Precision Amplifier ±15V 14-Pin TSSOP T/R
OP-AMP, 1.3MHZ, -40 TO 125DEG C, TSSOP; Available until stocks are exhausted
ROHS3Compliant EAR99 OP4177 Tape & Reel (TR) op amp amplifier circuit 5mm 0.002muA 75muV 1300kHz
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar
Operational Amplifiers; OP4177ARUZ-REEL; ANALOG DEVICES; 75 µV; 14; 15 V; 4
1.3MHz 500pA Four channels TSSOP-14 Precision Op Amps ROHS
Precision Operational Amplifier
400¦ÌA(x2 Channels) 700mV/¦Ìs 7.9nV/rtHz 1.3MHz 125dB 10mA 4 4 2.5V ¡À15V 15¦ÌV 500pA General Purpose TSSOP-14 , 5mm*4.4mm*1mm
The OPx177 family consists of very high precision, single, dual, and quad amplifiers featuring extremely low offset voltage and drift, low input bias current, low noise, and low power consumption. Outputs are stable with capacitive loads of over 1000 pF with no external compensation. Supply current is less than 500 µA per amplifier at 30 V. Internal 500 O series resistors protect the inputs, allowing input signal levels several volts beyond either supply without phase reversal. Unlike previous high voltage amplifiers with very low offset voltages, the OP1177 (single) and OP2177 (dual) amplifiers are available in tiny 8-lead surface-mount MSOP and 8-lead narrow SOIC packages. The OP4177 (quad) is available in TSSOP and 14-lead narrow SOIC packages. Moreover, specified performance in the MSOP and the TSSOP is identical to performance in the SOIC package. MSOP and TSSOP are available in tape and reel only. The OPx177 family offers the widest specified temperature range of any high precision amplifier in surface-mount packaging. All versions are fully specified for operation from -40°C to +125°C for the most demanding operating environments. Applications for these amplifiers include precision diode power measurement, voltage and current level setting, and level detection in optical and wireless transmission systems. Additional applications include line-powered and portable instrumentation and controls—thermocouple, RTD, strain-bridge, and other sensor signal conditioning—and precision filters. Applications Wireless base station control circuits Optical network control circuits Instrumentation Sensors and controls Thermocouples Resistor thermal detectors (RTDs) Strain bridges Shunt current measurements Precision filters

メーカーの別名

Analog Devicesは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Analog Devices は以下の名前でも知られているかもしれません:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • OP4177ARUZREEL