Analog Devices ADUM1301ARWZ-RL

Digital Isolators; ADUM1301ARWZ-RL; ANALOG DEVICES; SOIC; 16; 3
$ 3.176
Production

価格と在庫

データシート & ドキュメント

Analog Devices ADUM1301ARWZ-RLのデータシートとメーカー資料をダウンロードする。

Analog Devices

Datasheet32ページ12年前
Official datasheet0ページ0年前

Upverter

element14 APAC

iiiC

Newark

在庫履歴

3か月間の傾向:
-42.78%

CADモデル

製造元 Analog Devices ADUM1301ARWZ-RL のシンボル、フットプリント、3D STEPモデルを信頼できるパートナーからダウンロードする

ソースeCADmCADファイル
Component Search Engine
シンボルフットプリント
3Dダウンロード
EE Concierge
シンボルフットプリント
SnapEDA
シンボルフットプリント
3Dダウンロード
Ultra Librarian
シンボルフットプリント
ダウンロード
CADモデルをダウンロードする際に、パートナーサイトが新しいタブで開きます。
OctopartからCADモデルをダウンロードすることにより、お客様は弊社の利用規約プライバシーポリシーに同意したものとみなされます。

代替部品

Price @ 1000
$ 3.176
$ 3.64
Stock
559,009
275,503
Authorized Distributors
6
6
Number of Channels
3
3
Channel Type
Unidirectional
Unidirectional
Data Rate
-
1 Mbps
Isolation Voltage
-
2500 Vrms
Propagation Delay
100 ns
100 ns
Pulse Width Distortion (PWD)
40 ns
40 ns
Rise Time
-
3 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

サプライチェーン

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

エンジニアリングリソース

Analog DevicesADUM1301ARWZ-RLの評価キットとリファレンスデザインを表示します。

関連部品

Analog DevicesADUM3301ARWZ
CIRCUITO INTEGRADO ISOLADOR DIGITAL 3 CANAIS 2.5KV 1MBPS 16-SOIC
Analog DevicesADUM1401ARWZ
Quad-Channel Digital Isolator (3/1 Channel Directionality)
Analog DevicesADUM1401BRWZ
ANALOG DEVICES ADUM1401BRWZ Digital Isolator, Quad, 4, 50 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

説明

Analog Devices ADUM1301ARWZ-RLの詳細は販売業者から提供されます。

Digital Isolators; ADUM1301ARWZ-RL; ANALOG DEVICES; SOIC; 16; 3
2 2.7V~5.5V Magnetic isolation Without voltage isolation 1 3 1Mbps General-purpose SOIC-16-300mil Digital Isolators ROHS
Digital Isolator, 3Ch, -40 To 105Deg C; No. Of Channels:3Channels; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:1Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1301ARWZ-RL
The ADuM130x1 are 3-channel digital isolators based on Analog DevicesR^ iCoupler(R) technology. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photo diodes, i Coupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple i Coupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these i Coupler products. Furthermore, i Coupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM130x isolators provide three independent isolation channels in a variety of channel configurations and data rates (see the Ordering Guide). Both models operate with the supply voltage on either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. In addition, the ADuM130x provides low pulse width distortion (<2 ns for CRW grade) and tight channel-to-channel matching (<2 ns for CRW grade). Unlike other optocoupler alternatives, the ADuM130x isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions.

メーカーの別名

Analog Devicesは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Analog Devices は以下の名前でも知られているかもしれません:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • ADUM1301ARWZRL