Analog Devices ADG529AKNZ

IC MULTIPLEXER DUAL 4X1 18DIP / Circuit IC Switch 18-PDIP
$ 8.03

価格と在庫

データシート & ドキュメント

Analog Devices ADG529AKNZのデータシートとメーカー資料をダウンロードする。

Upverter

Datasheet12ページ21年前

iiiC

DigiKey

在庫履歴

3か月間の傾向:
+0.00%

CADモデル

製造元 Analog Devices ADG529AKNZ のシンボル、フットプリント、3D STEPモデルを信頼できるパートナーからダウンロードする

ソースeCADmCADファイル
EE Concierge
シンボルフットプリント
Ultra Librarian
シンボルフットプリント
ダウンロード
CADモデルをダウンロードする際に、パートナーサイトが新しいタブで開きます。
OctopartからCADモデルをダウンロードすることにより、お客様は弊社の利用規約プライバシーポリシーに同意したものとみなされます。

代替部品

Price @ 1000
$ 8.03
$ 5.64
Stock
91,770
138,358
Authorized Distributors
1
1
Case/Package
N
N
Number of Pins
18
18
Logic Function
Multiplexer
-
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
2
2
Low Level Output Current
-
-
High Level Output Current
20 mA
-
Supply Type
Dual, Single
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
Number of Channels
2
-

関連部品

Analog DevicesADG509AKNZ
CMOS 4 CHANNEL ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16
Analog DevicesADG509AKN
CMOS 4 CHANNEL ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16
Analog DevicesADG528AKNZ
Analog Multiplexer Single 8:1 ±16.5 Volt 16.5 Volt 18-Pin Plastic DIP N
Texas InstrumentsCD4056BE
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-PDIP -55 to 125
Texas InstrumentsCD4543BE
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-PDIP -55 to 125
Texas InstrumentsCD4055BE
CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-PDIP -55 to 125

説明

Analog Devices ADG529AKNZの詳細は販売業者から提供されます。

IC MULTIPLEXER DUAL 4X1 18DIP / Circuit IC Switch 18-PDIP
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Multiplexer IC; Analog Multiplexer Type:CMOS; No. of Multiplexers:2; Voltage Supply Source:Single; On State Resistance Max:500ohm; Supply Voltage Min:10.8V; Supply Voltage Max:16.5V; Termination Type:Through Hole; Package/Case:DIP ;RoHS Compliant: Yes
IC, ANALOG MULTIPLEXER, DUAL 4X1, DIP-18; IC, ANALOG MULTIPLEXER, DUAL 4X1, DIP-18; No. of Circuits:2; Supply Current:600µA; On State Resistance Max:500ohm; Supply Voltage Range:10.8V to 16.5V; Operating Temperature Range:-40°C to +85°C; Analog Switch Case Style:DIP
The ADG528A and ADG529A are CMOS monolithic analog multiplexers with eight channels and four dual channels, respectively. On-chip latches facilitate microprocessor interfacing. The ADG528A switches one of eight inputs to a common output, depending on the state of three binary addresses and an enable input. The ADG529A switches one of four differential inputs to a common differential output, depending on the state of two binary addresses and an enable input. Both devices have TTL and 5 V CMOS logic-compatible digital inputs. The ADG528A and ADG529A are designed on an enhanced LC2MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can comfortably operate anywhere in the 10.8 V to 16.5 V single- or dual-supply range. These multiplexers also feature high switching and low RON. Product Highlights Single-/dual-supply specifications with a wide tolerance. The devices are specified in the 10.8 V to 16.5 V range for both single- and dual-supplies. Easily Interfaced The ADG528A and ADG529A can be easily interfaced with microprocessors. The WR signal latches the state of the address control lines and the enable line. The RS signal clears both the address and enable data in the latches resulting in no output (all switches off). RS can be tied to the microprocessor reset pin. Extended Signal Range The enhanced LC2MOS processing results in a high breakdown and an increased analog signal range of VSS to VDD. Break-Before-Make Switching Switches are guaranteed break-before-make so that input signals are protected against momentary shorting. Low Leakage Leakage currents in the range of 20 pA make these multiplexers suitable for high precision circuits.

メーカーの別名

Analog Devicesは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Analog Devices は以下の名前でも知られているかもしれません:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated