Analog Devices AD7890BNZ-10

Octal Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
$ 21.32

価格と在庫

データシート & ドキュメント

Analog Devices AD7890BNZ-10のデータシートとメーカー資料をダウンロードする。

Upverter

Datasheet28ページ19年前

Analog Devices

SHENGYU ELECTRONICS

DigiKey

在庫履歴

3か月間の傾向:
+0.00%

CADモデル

製造元 Analog Devices AD7890BNZ-10 のシンボル、フットプリント、3D STEPモデルを信頼できるパートナーからダウンロードする

ソースeCADmCADファイル
EE Concierge
シンボルフットプリント
Ultra Librarian
シンボルフットプリント
ダウンロード
CADモデルをダウンロードする際に、パートナーサイトが新しいタブで開きます。
OctopartからCADモデルをダウンロードすることにより、お客様は弊社の利用規約プライバシーポリシーに同意したものとみなされます。

代替部品

Price @ 1000
$ 21.32
$ 23.39
Stock
100,112
97,108
Authorized Distributors
1
1
Case/Package
PDIP
DIP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
117 ksps
117 ksps
Polarity
Bipolar
-
Interface
SPI, Serial
Serial
Integral Nonlinearity (INL)
0.5 LSB
-
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

関連部品

Analog DevicesAD7890ANZ-10
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7890AN-10
ADC Single SAR 117KSPS 12-Bit Serial 24-Pin PDIP
Analog DevicesAD7853LBNZ
Single Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N Tube
Texas InstrumentsADS774JE
Single Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
Analog DevicesMX7672KN10+
ADC Single SAR 96ksps 12-bit Parallel 24-Pin PDIP N
Analog DevicesMAX191BENG+
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube

説明

Analog Devices AD7890BNZ-10の詳細は販売業者から提供されます。

Octal Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
12-BIT, 8 CHANNEL, SERIAL ADC
8-CH,100K,12-BIT ADC <NV
IC DAS 12BIT 117K 24DIP
IC DAS 12BIT 8CH 24-DIP
CONVERTER - ADC
The AD7890 is an 8-channel 12-bit data acquisition system. The part contains an input multiplexer, an on-chip track/hold amplifier, a high speed 12-bit ADC, a 2.5 V reference, and a high speed, serial interface. The part operates from a single 5 V supply and accepts an analog input range of ±10 V (AD7890-10), 0 V to 4.096 V (AD7890-4), and 0 V to 2.5 V (AD7890-2). The multiplexer on the part is independently accessible. This allows the user to insert an antialiasing filter or signal conditioning, if required, between the multiplexer and the ADC. This means that one antialiasing filter can be used for all eight channels. Connection of an external capacitor allows the user to adjust the time given to the multiplexer settling to include any external delays in the filter or signal conditioning circuitry. Output data from the AD7890 is provided via a high speed bidirectional serial interface port. The part contains an on-chip control register, allowing control of channel selection, conversion start, and power-down via the serial port. Versatile, high speed logic ensures easy interfacing to serial ports on microcontrollers and digital signal processors. In addition to the traditional dc accuracy specifications such as linearity, full-scale, and offset errors, the AD7890 is also specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio. Power dissipation in normal mode is low at 30 mW typical and the part can be placed in a standby (power-down) mode if it is not required to perform conversions. The AD7890 is fabricated in Analog Devices, Inc.'s Linear Compatible CMOS (LC2MOS) process, a mixed technology process that combines precision bipolar circuits with low power CMOS logic. The part is available in a 24-lead, 0.3" wide, plastic or ceramic dual-in-line package or in a 24-lead small outline package (SOIC_W). Product Highlights Complete 12-Bit Data Acquisition System-on-a-Chip. The AD7890 is a complete monolithic ADC combining an 8-channel multiplexer, 12-bit ADC, 2.5 V reference, and a track/hold amplifier on a single chip. Separate Access to Multiplexer and ADC. The AD7890 provides access to the output of the multiplexer allowing one antialiasing filter for 8 channels—a considerable savings over the 8 antialiasing filters required if the multiplexer is internally connected to the ADC. High Speed Serial Interface. The part provides a high speed serial interface for easy connection to serial ports of microcontrollers and DSP processors.

メーカーの別名

Analog Devicesは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Analog Devices は以下の名前でも知られているかもしれません:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • AD7890BNZ10