Analog Devices AD7817BR-REEL

SOIC N Tape and Reel Surface Mount EAR99 analog digital converter 3.9mm 100ksps 450mW 5.5V
$ 2.82

価格と在庫

データシート & ドキュメント

Analog Devices AD7817BR-REELのデータシートとメーカー資料をダウンロードする。

DigiKey

Datasheet20ページ21年前

在庫履歴

3か月間の傾向:
+0.00%

代替部品

Price @ 1000
$ 2.82
$ 14.12
$ 14.12
Stock
77,774
102,064
102,064
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
16
16
16
Mount
Surface Mount
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Resolution
1.25 B
1.25 B
1.25 B
Accuracy
-
-
-
Interface
-
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

関連部品

Analog DevicesAD7811YR-REEL
Single ADC SAR 350ksps 10-bit Serial 16-Pin SOIC N T/R
Analog DevicesAD7819YR
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, 0.150 INCH, SOIC-16

説明

Analog Devices AD7817BR-REELの詳細は販売業者から提供されます。

SOIC N Tape and Reel Surface Mount EAR99 analog digital converter 3.9mm 100ksps 450mW 5.5V
ADC Single SAR 100ksps 10-bit Serial 16-Pin SOIC N T/R
IC ADC 10BIT W/TEMP SNSR 16-SOIC
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 16; Package Shape or Style: RECTANGULAR; Maximum Operating Temperature: 85 Cel; Maximum Operating Current: 2 mA;

メーカーの別名

Analog Devicesは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Analog Devices は以下の名前でも知られているかもしれません:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated