Analog Devices AD704AR-16

Picoampere Input Current Quad Bipolar Op Amp | IC OPAMP GP 4 CIRCUIT 16SOIC
$ 6.87

価格と在庫

データシート & ドキュメント

Analog Devices AD704AR-16のデータシートとメーカー資料をダウンロードする。

LKR

Datasheet16ページ16年前

Upverter

Analog Devices

iiiC

Newark

在庫履歴

3か月間の傾向:
+0.00%

CADモデル

製造元 Analog Devices AD704AR-16 のシンボル、フットプリント、3D STEPモデルを信頼できるパートナーからダウンロードする

ソースeCADmCADファイル
Component Search Engine
シンボルフットプリント
3Dダウンロード
EE Concierge
シンボルフットプリント
Ultra Librarian
シンボルフットプリント
ダウンロード
CADモデルをダウンロードする際に、パートナーサイトが新しいタブで開きます。
OctopartからCADモデルをダウンロードすることにより、お客様は弊社の利用規約プライバシーポリシーに同意したものとみなされます。

代替部品

Price @ 1000
$ 6.87
$ 11.8
$ 11.8
Stock
92,675
461,677
461,677
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
132 dB
132 dB
132 dB
Common Mode Rejection Ratio
132 dB
132 dB
132 dB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

関連部品

Analog DevicesAD704JRZ-16
ROHS3Compliant EAR99 AD704 Matte Tin (Sn) op amp amplifier circuit 10.5mm 0.00027muA 15V 800kHz
Analog DevicesAD704ARZ-16
Op Amp Quad Low Power Amplifier ±18V 16-Pin SOIC W Tube / IC OPAMP GP 800KHZ 16SOIC
Analog DevicesAD704JR-16-REEL
Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar, PDSO16

説明

Analog Devices AD704AR-16の詳細は販売業者から提供されます。

Picoampere Input Current Quad Bipolar Op Amp | IC OPAMP GP 4 CIRCUIT 16SOIC
Non-RoHS Compliant R-PDSO-G16 TIN LEAD Tube op amp buffer circuit 10.3mm 100pA -18V 800kHz
Op Amp Quad Low Power Amplifier ±18V 16-Pin SOIC W Tube
Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar, PDSO16
The AD704 is a quad, low power bipolar op amp that has the low input bias current of a BiFET amplifier and offers a signifi-cantly lower IB drift over temperature. It uses superbeta bipolar input transistors to achieve picoampere input bias current levels (similar to FET input amplifiers at room temperature), while its IB typically increases only by 5× at 125°C (unlike a BiFET amp, for which IB doubles every 10°C, resulting in a 1000× increase at 125°C). In addition, the AD704 achieves 150 µV offset voltage and the low noise characteristics of a precision bipolar input op amp. Because it has only 1/20 the input bias current of an OP07, the AD704 does not require the commonly used balancing resistor. Furthermore, the current noise is 1/5 that of the OP07, which makes the AD704 usable with much higher source impedances. At 1/6 the supply current (per amplifier) of the OP07, the AD704 is better suited for today’s higher density circuit boards and battery-powered applications. The AD704 is an excellent choice for use in low frequency active filters in 12- and 14-bit data acquisition systems, in precision instrumentation, and as a high quality integrator. The AD704 is internally compensated for unity gain stability. The AD704J is rated over the commercial temperature range of 0°C to 70°C. The AD704A is rated over the industrial temperature of -40°C to +85°C. The AD704S is rated over the military temperature range of -55°C to +125°C, processed to MIL-STD-883B. Applications Industrial/process controls Weigh scales ECG/EKG instrumentation Low frequency active filters

メーカーの別名

Analog Devicesは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Analog Devices は以下の名前でも知られているかもしれません:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • AD704AR16