Amphenol Industrial MS3126F22-55S

Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 55 Contacts, Crimp Socket, Bayonet
$ 197.77
Production

データシート & ドキュメント

Amphenol Industrial MS3126F22-55Sのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet52ページ4年前

element14 APAC

Newark

Electro Sonic

Farnell

在庫履歴

3か月間の傾向:
-47.97%

代替部品

Price @ 1000
$ 197.77
$ 90.647
Stock
329
319
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
55
55
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

関連部品

ITT / CannonKPSE06F22-55SX
Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
ITT / CannonKPSE06F22-55S
Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
ITT / CannonKPSE06F22-55SZ
Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Amphenol AerospaceM83723/78W22558
Conn MIL-C-83723 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Amphenol IndustrialPT06SE-22-55S
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-22-55SW(SR)
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

説明

Amphenol Industrial MS3126F22-55Sの詳細は販売業者から提供されます。

Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 55 Contacts, Crimp Socket, Bayonet
Conn MIL-C-26482 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CIRCULAR CONNECTOR PLUG SIZE 22, 55POS, CABLE; Connector Type:Circular Military; Series:MS3126; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb
Circular Connector Plug Size 22, 55 Position, Cable; Military Specification:Mil-Dtl-26482 Series I; Product Range:Ms3126 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:55Contacts; Coupling Style:Bayonet Rohs Compliant: No |Amphenol Aerospace MS3126F22-55S

メーカーの別名

Amphenol Industrialは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol Industrial は以下の名前でも知られているかもしれません:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • MS3126F-22-55S
  • MS3126F22-55S.
  • MS3126F2255S