Amphenol Industrial MS3106E20-27P

Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
$ 50.387
Production

データシート & ドキュメント

Amphenol Industrial MS3106E20-27Pのデータシートとメーカー資料をダウンロードする。

element14 APAC

Datasheet29ページ12年前

Electro Sonic

Farnell

Master Electronics

JRH Electronics

在庫履歴

3か月間の傾向:
-2.59%

代替部品

Price @ 1000
$ 50.387
$ 63.39
Stock
4,047
1,178
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
14
14
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
700 V
-
Current Rating
13 A
22 A

サプライチェーン

Lifecycle StatusProduction (Last Updated: 4 months ago)

関連部品

Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3106A22-19P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol Industrial97-3106A-22-19P
Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol Industrial97-3106A-20-27P
Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3106F20-27P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port

説明

Amphenol Industrial MS3106E20-27Pの詳細は販売業者から提供されます。

Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular MIL Spec Connector 14P #16 PIN CONTACTS
CIRCULAR CONN, PLUG, 20-27, CABLE; Military Specification: MIL-DTL-5015 Series; Product Range: MS3106 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 14Contacts; Circular Contact T 03J5453
MS3106 Cable Mount Straight Plugs 14P #16 PIN CONTACTS
Amphenol Industrial MS3106E20-27P 航空连接器
RS APAC
CONN PLUG 14 POS STRAIGHT W/PINS
CONN PLUG MALE 14P SILV SLDR CUP
STRAIGHT PLUG WITH STRAIN RELI

メーカーの別名

Amphenol Industrialは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol Industrial は以下の名前でも知られているかもしれません:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • MS3106E 20-27P
  • MS3106E-20-27P
  • MS3106E20-27P.
  • MS3106E2027P
  • MS3106E2027P.