Aero Electric D38999/20FG16SA

Conn MIL-DTL-38999 Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
$ 44.868
Production

データシート & ドキュメント

Aero Electric D38999/20FG16SAのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet170ページ8年前

JRH Electronics

在庫履歴

3か月間の傾向:
Restocked

代替部品

Price @ 1000
$ 44.868
$ 85.89
Stock
1,245
385
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
-
16
Mount
Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
13 A

サプライチェーン

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

Amphenol IndustrialPT00SE-16-8S
Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

説明

Aero Electric D38999/20FG16SAの詳細は販売業者から提供されます。

Conn MIL-DTL-38999 Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Ae3 16C 16#16 Skt Recp |Aero Electric/conesys D38999/20FG16SA
WALL MOUNT RECEPTACLE, 38999 SIII
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

メーカーの別名

Aero Electricは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Aero Electric は以下の名前でも知られているかもしれません:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp