Yageo Group RE0603DRE0722KL

Surface Mount Chip Resistor, Thick Film, Re Series, 22 Kohm, 100 Mw, 0.5%, 50 V Rohs Compliant: Yes |Yageo...
$ 0.019
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Yageo Group RE0603DRE0722KL.

Farnell

Datasheet8 pagine2 anni fa

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-1.61%

Parti alternative

Price @ 1000
$ 0.019
$ 0.061
$ 0.061
Stock
37,785
116,698
116,698
Authorized Distributors
6
6
6
Resistance
22 kΩ
22 kΩ
22 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

PanasonicERJ3RBD2202V
Res Thick Film 0603 22K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3D2202V
Res Thick Film 0603 22K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRT0603DRE0722KL
Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ3RBD2402V
Res Thick Film 0603 24K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupAT0603DRE0722KL
Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603DR-0722KL
General Purpose Chip Resistor Thick Film 0603 22kOhm 0.5% Paper T/R

Descrizioni

Descrizioni di Yageo Group RE0603DRE0722KL fornite dai suoi distributori.

Surface Mount Chip Resistor, Thick Film, Re Series, 22 Kohm, 100 Mw, 0.5%, 50 V Rohs Compliant: Yes |Yageo RE0603DRE0722KL
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES SMD 22K OHM 0.5% 1/10W 0603
RES, 22K, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 22kohm; Product Range: RE Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 0.5%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.8mm; External Width: 1.6mm; No. of Pins: 2Pins; Resistor Mounting: Surface Mount Device

Alias del produttore

Yageo Group ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Yageo Group può anche essere conosciuto con i seguenti nomi:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.