Yageo Group RC1218FK-07100RL

General Purpose Chip Resistor Thick Film 1218 100Ohm 1% Emboss T/R
$ 0.114
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Yageo Group RC1218FK-07100RL.

IHS

Datasheet11 pagine2 anni fa

element14 APAC

Newark

Future Electronics

element14

Cronologia dell'inventario

Trend di 3 mesi:
-53.43%

Parti alternative

Price @ 1000
$ 0.114
$ 0.204
$ 0.204
Stock
107,524
62,954
62,954
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1218
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Res General Purpose Thick Film 1218 100 Ohm 1% 1W ±100ppm/°C Molded T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 100ohm, 200V, 1% +/-Tol, Surface Mount, 1218
Res Thick Film 1218 110 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Yageo GroupRC1218JK-07100RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 1218 Chip Resistor - Surface Mount ROHS
Res Thick Film 1218 100 Ohm 5% 1W ±200ppm/C Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218

Descrizioni

Descrizioni di Yageo Group RC1218FK-07100RL fornite dai suoi distributori.

General Purpose Chip Resistor Thick Film 1218 100Ohm 1% Emboss T/R
Avnet Japan
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RC 0.122Lx0.181W 3.10mmx4.60mm 1W 100Ohm ±100ppm/C
RC Series 1218 1 W 100 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
SMD Resistor 1812 100Ω ±1% 1W ±100ppm/℃
RESISTOR THICK FILM, 100OHM, 1W, 1%; Resistance:100ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:200V; Series:PRC; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1218 ;RoHS Compliant: Yes
RESISTOR, PRC201 1218 100R; Resistance:100ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1218; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:4.6mm; External Width:3.05mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Overload Voltage:600V; Package / Case:1218; Reel Quantity:5000; Series:PRC; Tape Width:8mm; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:200V

Alias del produttore

Yageo Group ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Yageo Group può anche essere conosciuto con i seguenti nomi:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • RC1218FK07100RL