Descrizioni di Yageo Group RC1206FR-073K9L fornite dai suoi distributori.
Res Thick Film 1206 3.9K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 1206 (3216), 3.9 kΩ, 0.25 W, ±1 %, RC1206FR-073K9L
General Purpose Chip Resistor Thick Film 1206 3.9kOhm 1% Paper T/R
Avnet Japan
RES 3.9K OHM 1% 1/4W 1206 / 3.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
RC Series 1206 0.25 W 3.9 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Yageo RC1206FR-073K9L Resistors 0603 SMD stable thick film 3.9k Ohm
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 3.9kOhm ±100ppm/C
Chip Resistor; SMD; 1206; 3K9; 1%; 1/4W
SMD Resistor 1206 1/4W 1% 3,9K Taped
RESISTOR, RC02H 1206 3K9; Resistance:3.9kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.6mm; External Length / Height:3.2mm; External Width:1.6mm; Full Power Rating Temperature:70°C; Lead Spacing:0.5mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Reel Quantity:5000; Series:RC02H; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:200V
Resistor Type = Thick Film / Resistance kOhm = 3.9 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.1 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206