Yageo Group RC0805JR-0756RL

Res Thick Film 0805 56 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.009
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Yageo Group RC0805JR-0756RL.

IHS

Datasheet11 pagine2 anni fa

Newark

element14 APAC

Future Electronics

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+3.96%

Modelli CAD

Scarica il simbolo Yageo Group RC0805JR-0756RL, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 0.009
$ 0.01
$ 0.01
Stock
10,810,819
3,175,787
3,175,787
Authorized Distributors
6
6
6
Resistance
56 Ω
56 Ω
56 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Res Thick Film 0805 56 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-0756RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 56Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-0751RL
Res Thick Film 0805 51 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-1056RL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 51 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 56.2 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descrizioni

Descrizioni di Yageo Group RC0805JR-0756RL fornite dai suoi distributori.

Res Thick Film 0805 56 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
RC Series 0805 0.125 W 56 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
RES 56 OHM 5% 1/8W 0805 / 56 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 56Ohm 0.125W 1/8W
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR, RC11 0805 56R; Resistance:56ohm; Resistance Tolerance:± 5%; Power Rating:0.125W; Voltage Rating:150V dc; Series:RC11; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0805; Case ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 56 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.3 / Mounting Type = SMD / Resistor Case Style = 0805
RES, 56R, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:56ohm; Product Range:RC Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125mW; Resistance Tolerance:± 5%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); External Depth:0.45mm; External Length / Height:2mm; External Width:1.25mm; Full Power Rating Temperature:70°C; No. of Pins:2Pins; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Reel Quantity:5000; Resistor Mounting:Surface Mount Device; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:150V

Alias del produttore

Yageo Group ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Yageo Group può anche essere conosciuto con i seguenti nomi:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • RC0805JR-07 56RL
  • RC0805JR-0756RL.
  • RC0805JR0756RL