Descrizioni di Yageo Group RC0805FR-072K2L fornite dai suoi distributori.
125Mw Thick Film Resistors 100Ppm/ 1% 2.2K 0805 Chip Resistor Surface Mount Rohs
Resistor, thick film, SMD 0805 (2012), 2.2 kΩ, 0.125 W, ±1 %, RC0805FR-072K2L
Thick Film Resistors – SMD; YAGEO; RC0805FR-072K2L; 2.2 kOhm; 0805; 1 %; Thick Film
RC Series 0805 0.125 W 2.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
RES 2.2K OHM 1% 1/8W 0805 / 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 2.2kOhm ±100ppm/C
Surface Mount Thick Film Resistor, Rc Series, 2.2 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Yageo RC0805FR-072K2L.
Yageo RC0805FR-072K2L Resistors 0603 SMD 7" Paper Tape 2k2 1% 100mW 125°C
Thick Film Resistors - SMD 2.2 kOhms 125 mW 0805 1%
SMD Resistor 0805 1/8W 1% 2,2K Taped
THICK FILM RESISTOR, 2.2KOHM, 125MW, 1%;; THICK FILM RESISTOR, 2.2KOHM, 125mW, 1%; Product Range:RC Series; Resistance:2.2kohm; Power Rating:125mW; Resistance Tolerance: 1%; Voltage Rating:150V; Resistor Case Style:0805
Resistor Type = Thick Film / Resistance kOhm = 2.2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805