Yageo Group MFR-25FBF52-2K2

Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.017
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Yageo Group MFR-25FBF52-2K2.

IHS

Datasheet16 pagine4 anni fa

element14 APAC

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.84%

Parti alternative

Price @ 1000
$ 0.017
$ 0.019
Stock
97,022
22,490
Authorized Distributors
6
5
Resistance
2.2 kΩ
2.2 kΩ
Mount
Through Hole
-
Case/Package
Metal
-
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Yageo GroupMFR50SFTE52-2K2
Fixed Resistor, Metal Film, 0.5W, 2200ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-2K2
Fixed Resistor, Metal Film, 0.1667W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F2K2
Res Metal Film 2.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsRNMF14FTC2K20
Fixed Resistor, Metal Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNMF14FAD2K20
Fixed Resistor, Metal Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K21
Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descrizioni

Descrizioni di Yageo Group MFR-25FBF52-2K2 fornite dai suoi distributori.

Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Metal Film Resistors 2.2kΩ 250mW ±100ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
Metal Film Resistors - Through Hole 2.2K OHM 1/4W 1%
Res, 2K2, 0.25W, Axial, Metal Film; Resistance:2.2Kohm; Product Range:Mfr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-2K2

Alias del produttore

Yageo Group ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Yageo Group può anche essere conosciuto con i seguenti nomi:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.