Yageo Group AT0603BRD072K49L

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.49kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.096
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Yageo Group AT0603BRD072K49L.

IHS

Datasheet9 pagine2 anni fa

Upverter

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-13.54%

Parti alternative

Price @ 1000
$ 0.096
$ 0.048
$ 0.048
Stock
2,492,273
1,775,737
1,775,737
Authorized Distributors
6
6
6
Resistance
2.49 kΩ
2.49 kΩ
2.49 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Parti correlate

PanasonicERA3AEB2491V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 2.49kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD072K49L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 2.49kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B2K49E1
Res Thin Film 0603 2.49K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 2490ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP4-2176088-4
Fixed Resistor, Thin Film, 0.166W, 2490ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP4-2176088-4
Fixed Resistor, Thin Film, 0.166W, 2490ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descrizioni

Descrizioni di Yageo Group AT0603BRD072K49L fornite dai suoi distributori.

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.49kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 2490ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor Automotive Grade Thin Film 0603 2.49kOhm 0.1% Paper T/R
AT 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 2.49kOhm 0.1W 1/10W
Thin Film Resistors - SMD 0603 2.49kOhms 0.1 % 25PPM 100mW AECQ200
RES SMD 2.49KOHM 0.1% 1/10W 0603
Res, 2K49, 0.1%, 0.1W, Thin Film, 0603; Resistance:2.49Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRD072K49L

Alias del produttore

Yageo Group ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Yageo Group può anche essere conosciuto con i seguenti nomi:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.