Wurth Elektronik 7687779102

We-pdhv SMD Power Inductor | Fixed Ind 1MH 240MA 6 Ohm SMD
$ 2.044
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Wurth Elektronik 7687779102.

Farnell

Datasheet6 pagine3 anni fa

RS (Formerly Allied Electronics)

element14 APAC

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-15.19%

Modelli CAD

Scarica il simbolo Wurth Elektronik 7687779102, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
EE Concierge
SimboloImpronta
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 2.044
$ 0.537
$ 0.537
Stock
72,598
18,938
18,938
Authorized Distributors
6
6
6
Inductance
1 mH
1 mH
1 mH
Tolerance
20 %
20 %
20 %
Current Rating
240 mA
180 mA
180 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
5.1 Ω
6 Ω
6 Ω
Q Factor
-
-
-
Test Frequency
100 kHz
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Parti correlate

Wurth Elektronik74404064102
POWER INDUCTOR General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, 2424
Wurth Elektronik74404054102
Inductor Power Semi-Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.2A 6Ohm DCR 2020 T/R Automotive AEC-Q200
Inductor Power Shielded Bobbin Core 1000uH 20% 100KHz Ferrite 0.18A 6Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 250mA 2.736Ohm DCR Blister T/R
API DelevanSPD74R-105M
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2929

Descrizioni

Descrizioni di Wurth Elektronik 7687779102 fornite dai suoi distributori.

WE-PDHV SMD Power Inductor | FIXED IND 1MH 240MA 6 OHM SMD
WE-PDHV SERIES; SHIELDED WIRE-WOUND SMD INDUCTOR 1 MH ±20% WIRE-WOUND 240MA IDC
INDUCTOR, 1000UH, 0.24A, 20%, 2.3MHZ; Inductance: 1mH; RMS Current (Irms): 240mA; Inductor Construction: Shielded; Saturation Current (Isat): 250mA; Product Range: WE-PDHV Series; Power Inductor Case: 7.3mm x 7.3mm x 4.5mm; DC Resistance Max: 6ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 2.3MHz
Inductance mH = 1 / Tolerance = ±20 % / Maximum DC Resistance Ohm = 6 / Rated Current mA = 240 / Self-Resonant Frequency MHz = 2.3 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 7345 / Series = WE-PD / Length mm = 7.3 / Width mm = 7.3 / Height mm = 4.5 / Packaging = Tape & Reel

Alias del produttore

Wurth Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Wurth Elektronik può anche essere conosciuto con i seguenti nomi:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)