Wurth Elektronik 744784068A

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.119
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Wurth Elektronik 744784068A.

Wurth Elektronik

Datasheet6 pagine5 anni fa

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-0.58%

Parti alternative

Price @ 1000
$ 0.119
$ 0.029
$ 0.029
Stock
164,098
58,099
58,099
Authorized Distributors
5
5
5
Inductance
6.8 nH
6.8 nH
6.8 nH
Tolerance
5 %
-
-
Current Rating
300 mA
300 mA
300 mA
Shielding
Unshielded
-
-
DC Resistance (DCR)
300 mΩ
-
-
Q Factor
-
-
-
Test Frequency
100 MHz
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Parti correlate

Inductor RF Multi-Layer 0.0068uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.3Ohm DCR 0603 T/R
FIXED INDUCTOR General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0402
FIXED INDUCTOR General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0402
TAIYO YUDENHK16086N8J-T
Ind High Frequency Chip Multi-Layer 6.8nH 5% 100MHz 10Q-Factor Ceramic 300mA 0603 T/R
Inductor RF Chip Multi-Layer 0.0068uH 5% 100MHz 8Q-Factor Air 0.6A 0.22Ohm DCR 0402 Automotive T/R
TAIYO YUDENHK21256N8J-T
Ind High Frequency Chip Multi-Layer 6.8nH 5% 100MHz 15Q-Factor Ceramic 300mA 0805 T/R

Descrizioni

Descrizioni di Wurth Elektronik 744784068A fornite dai suoi distributori.

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 3.9GHz 300mA 8@100MHz 6.8nH 300m¦¸ ¡À5% 0402 1mm*500¦Ìm*600¦Ìm
WE-MK 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 6.8nH
WE-MK Multilayer Ceramic SMT Inductor
FIXED IND 6.8NH 300MA 300MOHM SM
Wurth Elektronik 744784068A 多层贴片式电感器
RS APAC
INDUCTOR, 6.8NH, 0.3A, 0402, MULTILAYER; Inductance: 6.8nH; Product Range: WE-MK Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.3ohm; Inductance Tolerance: ± 0.3nH; Self Resonant Frequency Min: 3.9GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0402 [1005 Metric]

Alias del produttore

Wurth Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Wurth Elektronik può anche essere conosciuto con i seguenti nomi:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)