Wurth Elektronik 744784047A

Wurth Elektronik 4.7 nH 0402 (1005M), Idc 300mA, Rdc 200m¦¸, 1 x 0.5 x 0.5mm
$ 0.119
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Wurth Elektronik 744784047A.

Wurth Elektronik

Datasheet6 pagine5 anni fa

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-7.51%

Parti alternative

Price @ 1000
$ 0.119
$ 0.029
$ 0.029
Stock
119,419
139,337
139,337
Authorized Distributors
3
3
3
Inductance
4.7 nH
4.7 nH
4.7 nH
Tolerance
-
-
-
Current Rating
300 mA
300 mA
300 mA
Shielding
Unshielded
-
-
DC Resistance (DCR)
200 mΩ
-
-
Q Factor
-
-
-
Test Frequency
100 MHz
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Parti correlate

Inductor RF Multi-Layer 0.0047uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.2Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK21254N7S-T
Ind High Frequency Chip Multi-Layer 4.7nH 0.3nH 100MHz 12Q-Factor Ceramic 300mA 0805 T/R
TAIYO YUDENHK21254N7K-T
Ind High Frequency Chip Multi-Layer 4.7nH 10% 100MHz 12Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Chip Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Air 300mA 180mOhm DCR 0402 Paper T/R
FIXED INDUCTOR General Purpose Inductor, 0.0047uH, 6.38%, 1 Element, Air-Core, SMD, 0402
TAIYO YUDENHK16084N7S-T
General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ferrite-Core, SMD, 0603

Descrizioni

Descrizioni di Wurth Elektronik 744784047A fornite dai suoi distributori.

Wurth Elektronik 4.7 nH 0402 (1005M), Idc 300mA, Rdc 200m¦¸, 1 x 0.5 x 0.5mm
100MHz 4GHz 300mA 8@100MHz 4.7nH 200m¦¸ ¡À0.3nH 0402 1mm*500¦Ìm*600¦Ìm
WE-MK 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 4.7nH
WE-MK Multilayer Ceramic SMT Inductor
FIXED IND 4.7NH 300MA 200MOHM SM
Wurth Elektronik 744784047A 積層チップインダクタ
INDUCTOR, 4.7NH, 0.3A, 0402, MULTILAYER; Inductance: 4.7nH; Product Range: WE-MK Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.2ohm; Inductance Tolerance: ± 0.3nH; Self Resonant Frequency Min: 4GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0402 [1005 Metric]

Alias del produttore

Wurth Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Wurth Elektronik può anche essere conosciuto con i seguenti nomi:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)