Wurth Elektronik 691352710005

3527 Series 5MM Pitch Straight Pluggable Terminal Block, Cable Mount, 5 Way
$ 1.984
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Wurth Elektronik 691352710005.

Wurth Elektronik

Datasheet3 pagine13 anni fa

Newark

Farnell

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+9.84%

Modelli CAD

Scarica il simbolo Wurth Elektronik 691352710005, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Impronta
3DScarica
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 1.984
$ 3.71
$ 3.71
Stock
45,246
185,446
185,446
Authorized Distributors
6
6
6
Gender
Female
Male
Male
Pitch
5 mm
5.08 mm
5.08 mm
Number of Positions
-
5
5
Number of Rows
-
1
1
Mount
Cable
Screw
Screw
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)
YEOL1 = Estimated lifetime > 10 years

Parti correlate

Phoenix Contact1792524
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 2; Screw; 4 kV
Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
Terminal Block, cable Mount, plug,3 Contacts, skt, latch Rohs Compliant: Yes |Molex 39523-3003
Weidmuller1625620000
Conn Terminal Block SKT 3 POS 5mm Screw RA Cable Mount 15A Box
Phoenix Contact1718119
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1958640000
Conn Terminal Block F 3 POS 5mm Screw ST Cable Mount 10A Box

Descrizioni

Descrizioni di Wurth Elektronik 691352710005 fornite dai suoi distributori.

3527 SERIES 5MM PITCH STRAIGHT PLUGGABLE TERMINAL BLOCK, CABLE MOUNT, 5 WAY
WR-TBL Terminal block - Plug Rising Cage
Socket Rating to EN: 20 A @ 300 VAC/VDC Rating to UL: 12 A @ 300 VAC/VDC Temperature range: -40 ... +105 °C Connection cross-section: 0.2...3.0 mm² solid or stranded Colour: Green Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 5 mm Series: WR-TBL / 3527 Termination type: Screw Connection Poles: 5 Rated current to EN: 20 A Rated current to UL: 12 A Rated voltage to EN: 300 VAC/VDC Rated voltage to UL: 300 VAC/VDC

Alias del produttore

Wurth Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Wurth Elektronik può anche essere conosciuto con i seguenti nomi:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)