Wurth Elektronik 61000621121

Wr-phd; Series Number 6100, 2.54MM Pitch 6 Way 2 Row Right Angle Pin Header
$ 0.541
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Wurth Elektronik 61000621121.

Wurth Elektronik

Datasheet8 pagine8 anni fa
Datasheet3 pagine9 anni fa

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Cronologia dell'inventario

Trend di 3 mesi:
+380%

Modelli CAD

Scarica il simbolo Wurth Elektronik 61000621121, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
3DScarica
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 0.541
$ 0.66
$ 0.66
Stock
53,118
412,999
412,999
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Vertical
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Copper
Bronze
Bronze

Parti correlate

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD C-Grid Bag
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, TSM Series
Header Connector, pcb Mount, recept,6 Contacts, pin,0.1 Pitch |Molex 15-91-1062
CONN CARD HOLDER SIM 6POS VERT / Connector Card Holder For SIM Card
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, TSM Series

Descrizioni

Descrizioni di Wurth Elektronik 61000621121 fornite dai suoi distributori.

WR-PHD; SERIES NUMBER 6100, 2.54MM PITCH 6 WAY 2 ROW RIGHT ANGLE PIN HEADER
Board-To-Board Connector, Wr-Phd Series, Surface Mount, Header, 6, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Würth Elektronik 61000621121
HEADER, 2.54MM, PIN, SMT, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: WR-PHD Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts
PCB Header Temperature range: -40 ... 125 °C Colour: Black Connector Design: Double Row / Straight Connector Termination: SMD Contact material: Gold-Plated Copper Gender of contacts: Male Housing Material: Polyamide (PA 6T) Pitch: 2.54 mm Series: WR-PHD Poles: 6 Rated current: 3 A Rated voltage: 250 VAC

Immagini

Alias del produttore

Wurth Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Wurth Elektronik può anche essere conosciuto con i seguenti nomi:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)