Welwyn WCR0402-82KFI

Res Thick Film 0402 82K Ohm 1% 0.063W(1/16W) ±100ppm/C Molded SMD T/R
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Welwyn WCR0402-82KFI.

Electro Sonic

Datasheet2 pagine15 anni fa

element14 APAC

Farnell

Parti alternative

Price @ 1000
$ 0.004
$ 0.004
Stock
0
35,400,761
35,400,761
Authorized Distributors
3
6
6
Resistance
82 kΩ
82 kΩ
82 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Descrizioni

Descrizioni di Welwyn WCR0402-82KFI fornite dai suoi distributori.

Res Thick Film 0402 82K Ohm 1% 0.063W(1/16W) ±100ppm/C Molded SMD T/R
RES, 82K, 1%, REEL; Resistor Case Style: 0402 [1005 Metric]; Resistance: 82kohm; Product Range: -; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coeffici
RESISTOR, 0402, 82K, RL 10000; Resistance:82kohm; Resistance Tolerance:± 1%; Power Rating:63mW; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0402; Resistor Mounting:SMD; External Depth:1mm; External Length / Height:0.35mm; External Width:0.5mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0402; Series:WCR

Alias del produttore

Welwyn ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Welwyn può anche essere conosciuto con i seguenti nomi:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT