Weidmuller 1042400000

Through terminal block, screw connection, 1.5-16 mm², 2 pole, 57 A, 8 kV, dark beige, 1042400000
$ 4.09
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Weidmuller 1042400000.

IHS

Datasheet4 pagine17 anni fa

JRH Electronics

Burklin Elektronik

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+4.60%

Parti alternative

Price @ 1000
$ 4.09
$ 1.646
$ 1.646
Stock
2,087
110,476
110,476
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
3
2
2
Number of Rows
1
1
1
Mount
DIN Rail, Screw
DIN Rail, Screw
DIN Rail, Screw
Contact Plating
-
-
-
Housing Material
Plastic
Nylon
Nylon

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Parti correlate

Weidmuller1024700000
Conn Feed-Through Terminal Block 5 POS Screw ST T DIN Rail 20A
Weidmuller1024780000
Through terminal block, screw connection, 0.5-4.0 mm², 1 pole, 24 A, 8 kV, blue, 1024780000
Weidmuller1042480000
Through terminal block, screw connection, 1.5-16 mm², 2 pole, 57 A, 8 kV, blue, 1042480000
Weidmuller1608540000
Conn Feed-Through Terminal Block 3 POS ST T DIN Rail 25A
Weidmuller1016400000
Conn Terminal Block 5 POS Screw ST T DIN Rail
Weidmuller1608550000
Conn Feed-Through Terminal Block 3 POS ST T DIN Rail 25A

Descrizioni

Descrizioni di Weidmuller 1042400000 fornite dai suoi distributori.

Through terminal block, screw connection, 1.5-16 mm², 2 pole, 57 A, 8 kV, dark beige, 1042400000
Conn Feed-Through Terminal Block 5 POS ST T DIN Rail 65A
Modular Terminal Block, 65A, 10mm2, 1 Row(s), 1 Deck(s)
WDU 10/ZR. W terminal feed-through terminal, Feed-through terminal, Rated cross-section: 10 mm², Screw connection, Direct mounting GTIN (EAN): 4032248285655
Positions = 3 / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 16 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 1.5 / Wire Size mm2 Nominal mm² = 10 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 57 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 9.9 / Standards Met = CE / Standards Met = CSA / Standards Met = EAC / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = W

Alias del produttore

Weidmuller ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Weidmuller può anche essere conosciuto con i seguenti nomi:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER