Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Vishay VS-6CWQ04FNTR-M3

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
$ 0.567
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay VS-6CWQ04FNTR-M3.

IHS

Datasheet7 pagine2 anni fa

Newark

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-0.81%

Parti alternative

Price @ 1000
$ 0.567
$ 0.542
$ 0.542
Stock
258,676
103,712
103,712
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
DPAK
Forward Voltage
490 mV
490 mV
490 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3.5 A
3.5 A
3.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA
STMicroelectronicsFERD20H100SB-TR
Diode FERD (Field Effect Rectifier Diode) 100V 20A Surface Mount DPAK
Diodes Inc.MBRD20100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-252
Diodes Inc.SBR1045D1Q-13
Rectifier Diode Super Barrier Rectifier 45V 10A Automotive 3-Pin(2+Tab) DPAK T/R

Descrizioni

Descrizioni di Vishay VS-6CWQ04FNTR-M3 fornite dai suoi distributori.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Rectifier Diode Schottky 40V 7A 3-Pin(2+Tab) DPAK T/R
40V 1 pair of common cathodes 3.5A 670mV@6A DPAK(TO-252AA) Schottky Diodes ROHS
High Performance Schottky Rectifier, 2 x 3.5 A (TO-252AA)
40V 500A 2mA 3.5A commoncathode DPAK,TO-252AA 2.39mm
DIODE ARRAY SCHOTT 40V 3.5A DPAK
Schottky - D-Pak |Vishay VS-6CWQ04FNTR-M3
SCHOTTKY RECT, DUAL, 40V, TO-252AA; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 7A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-252AA; No. of Pins: 3Pins; Forward Voltage VF Max: 670mV; Forward Surge Current Ifsm Max: 500A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Semiconductor Technology: Si

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric