Vishay VR25000001004JA500

Metal Film Resistors 1MΩ 250mW ±200ppm/℃ ±5% Plugin, D2.5xL6.5mm Through Hole Resistors ROHS
$ 0.08
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay VR25000001004JA500.

IHS

Datasheet10 pagine2 anni fa

Farnell

Newark

HQonline

Cronologia dell'inventario

Trend di 3 mesi:
-30.26%

Parti alternative

Price @ 1000
$ 0.08
$ 0.08
$ 0.08
Stock
208,654
180,303
180,303
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-12-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Parti correlate

Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR VR37 0.157Diax0.354L 4.00mmx9.00mm 0.5W 1/2W 1MOhm ±200ppm/C
Fixed Resistor, Metal Film, 1W, 1000000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1M00
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1MOhm 0.25W 1/4W
TE ConnectivityROX2SJ1M0
Fixed Resistor, Metal Oxide Film, 2W, 1000000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J1M0
Fixed Resistor, Carbon Film, 1W, 1000000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount

Descrizioni

Descrizioni di Vishay VR25000001004JA500 fornite dai suoi distributori.

Metal Film Resistors 1MΩ 250mW ±200ppm/℃ ±5% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
Axial FIXED RESISTOR VR25 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 1MOhm ±200ppm/C
Res Metal Glaze 1M Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive AEC-Q200 Ammo
VR25 Series 0.25 W 1 MOhm ±5 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor
RES 1M OHM 1/4W 5% AXIAL / 1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film
RESISTOR, HIGH VOLT, 1M, 5%, 0.25W; Product Range:VISHAY - VR25 Series Metal Glaze Leaded Resistors; Resistance:1Mohm; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 200ppm/K; Voltage Rating:1.6kV; Resistor Mounting:Through Hole; Resistor Terminals:Axial Leaded

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric