Vishay UF5406-E3/54

DIODE GEN PURP 600V 3A DO201AD / Rectifier Diode Switching 600V 3A 75ns 2-Pin DO-201AD T/R
$ 0.408
Production
Pagina del produttoreScheda dati

Prezzo e stock

DistributorSKUMinPkg
DigiKeyUF5406-E3/54GICT-ND48511Cut Tape
TTIUF5406-E3/5402800Tape & Reel
1h
NewarkUF5406-E3/5402800Tape & Reel
TTI EuropeUF5406-E3/5470001400Tape & Reel
3h
AvnetUF5406-E3/5402800
2d

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay UF5406-E3/54.

IHS

Datasheet4 pagine4 anni fa

element14

Farnell

Newark

iiiC

Cronologia dell'inventario

Trend di 3 mesi:
+5.57%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.408
$ 0.517
Stock
555,559
468,374
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
75 ns
75 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

DIODE GEN PURP 1KV 3A DO201AD / Rectifier Diode Switching 1KV 3A 75ns 2-Pin DO-201AD T/R
STMicroelectronicsSTTH310
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD
onsemiEGP30K
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD
DIODE, FAST, 3A, 1KV, DO-201AD-2; Diode Type:Fast Recovery; Diode Configuration:
onsemiEGP30J
Diode Ultra Fast Recovery Rectifier 600V 3A 2-Pin DO-201AD T/R

Descrizioni

Descrizioni di Vishay UF5406-E3/54 fornite dai suoi distributori.

DIODE GEN PURP 600V 3A DO201AD / Rectifier Diode Switching 600V 3A 75ns 2-Pin DO-201AD T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
UF5406 Series 3 A 600V 75 ns Through Hole Plastic Ultrafast Rectifier - DO-201AD
Diode; Diode Type:Soft Recovery; Repetitive Reverse Voltage Max, Vrrm:600V; Forward Current, If(AV):3.0A; Forward Surge Current Max, Ifsm:150A; Reverse Recovery Time, trr:75ns; Forward Voltage Max, VF:1.7V ;RoHS Compliant: Yes
DIODE, FAST, 3A, 600V; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):3A; Forward Voltage VF Max:1.7V; Reverse Recovery Time trr Max:75ns; Forward Surge Current Ifsm Max:150A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-201AD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifsm:150A; External Diameter:5.3mm; External Length / Height:9.5mm; Forward Voltage:1.7V; Junction Temperature Tj Max:150°C; Package / Case:DO-201AD; Reverse Recovery Time trr Typ:75ns; Termination Type:Axial Leaded

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • UF5406-E3/54.
  • UF5406-E354
  • UF5406E3/54
  • UF5406E354