Vishay SMCJ22CA-E3/57T

Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.184
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay SMCJ22CA-E3/57T.

Farnell

Datasheet6 pagine4 anni fa
Datasheet5 pagine11 anni fa

Newark

Future Electronics

Arrow Electronics

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+353%

Modelli CAD

Scarica il simbolo Vishay SMCJ22CA-E3/57T, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 0.184
$ 0.245
$ 0.245
Stock
575,199
442,381
442,381
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
25.65 V
25.65 V
25.65 V
Clamping Voltage
35.5 V
35.5 V
35.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
42.3 A
42.3 A
42.3 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

BournsSMCJ22CA
42.3A 35.5V 1.5kW 24.4V Bidirectional 22V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 20.5V 1.5KW 2-Pin SMC T/R
LittelfuseTPSMC24CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 20.5V, 33.2V, DO-214AB, RoHS
BournsSMCJ20CA
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ24CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 24 V, 38.9 V, DO-214AB (SMC), 2 Pins
SMCJ Series 1500 W 28 V Bi Directional SMT TRANSZORB® TVS Diode - DO-214AB

Descrizioni

Descrizioni di Vishay SMCJ22CA-E3/57T fornite dai suoi distributori.

Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMCJ Series 22 V Bi Directional Transient Voltage Suppressor Diode -DO-214AB
Diode TVS Single Bi-Dir 22V 1.5KW Automotive 2-Pin SMC T/R
42.3A 35.5V 1.5kW 24.4V Bidirectional 22V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Transient Suppression Diode (TVS)
Vishay TVS, 35.5V, , SMC, 24.4V
TVS DIODE 22VWM 35.5VC DO214AB
DIODE, TVS, 1.5KW, 22V, BIDIR, SMC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:22V; Breakdown Voltage Range:24.4V to 26.9V; Clamping Voltage Vc Max:35.5V; Peak Pulse Current Ippm:42.3A; Diode Case Style:SMC; No. of Pins:2; Power Dissipation Pd:6.5W; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:26.9V; Breakdown Voltage Max:26.9V; Breakover Voltage Min:24.4V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:SMC; Peak Pulse Power:1.5kW; Power Dissipation Pd:6.5W; Reverse Leakage Current Max:1.0µA; Stand-off Voltage:22V; Termination Type:SMD; Test Current:1mA; Time Measured:50ms

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • SMCJ22CA-E3\57T