Vishay SMA5J12CA-E3/5A

Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay SMA5J12CA-E3/5A.

IHS

Datasheet5 pagine4 anni fa

Arrow Electronics

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.197
Stock
31,619
13,633
Authorized Distributors
3
5
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
14 V
14 V
Clamping Voltage
19.9 V
19.9 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
25.1 A
25.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

BournsSMBJ12CA
TVS Diode, Bidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
onsemiSA11CA
DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 12.2V 27.4A 3.56mm 500W
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
onsemiSMBJ12CA
600 W Bi-Directional 19.9 V SMT Transient Voltage Suppressor Diode - DO-214AA
LittelfuseSA12CA
TVS Diodes & ESD Suppressors; SA12CA; LITTELFUSE; 12 V; 19.9 V; 13.3 V; 13.3 V

Descrizioni

Descrizioni di Vishay SMA5J12CA-E3/5A fornite dai suoi distributori.

Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Transient Suppressor Diode, single, bidirectional,12V V(Rwm),do-214Ac/Sma |Vishay SMA5J12CA-E3/5A
TVS DIODE BI-DIR 12V 500MW 2-PIN SMA
TVS DIODE 12VWM 19.9VC DO214AC

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric