Vishay RGP15J-E3/54

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC
$ 0.468
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay RGP15J-E3/54.

IHS

Datasheet5 pagine4 anni fa

Newark

element14 APAC

Verical

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-3.50%

Parti alternative

Price @ 1000
$ 0.468
$ 0.582
$ 0.582
Stock
100,428
89,107
89,107
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-15
DO-15
DO-15
Forward Voltage
1.3 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
250 ns
3.5 µs
3.5 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Parti correlate

Diodes Inc.PR1505-T
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-204AC
STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
onsemi1N5397
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC

Descrizioni

Descrizioni di Vishay RGP15J-E3/54 fornite dai suoi distributori.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC
Diode Fast Recovery Rectifier 600V 1.5A 2-Pin DO-15 T/R
VISHAY RGP15J-E3/54Standard Power Diode, Single, 600 V, 1.5 A, 1.3 V, 50 A, 175 C
RGP15J Series 600 V 5 uA 250 ns Through Hole Fast Recovery Rectifier - DO-15
DIODE, FAST, 1.5A, 600V; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:250ns; Forward Surge Current Ifsm Max:50A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:DO-204AL; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-41; Current If @ Vf:1.5A; Current Ifsm:50A; External Depth:4mm; External Length / Height:59mm; External Width:4mm; Forward Voltage:1.3V; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-65°C; Package / Case:DO-204AL; Termination Type:Axial Leaded

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • RGP15J-E354
  • RGP15JE354