Vishay NFR25H0001009JA500

Axial Fixed Resistor - Fusible NFR25H 0.098DIAX0.256L 2.50MMX6.50MM 0.5W 1/2W 10 Ohm ±100PPM/C
$ 0.081
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay NFR25H0001009JA500.

Newark

Datasheet10 pagine9 anni fa

element14 APAC

Future Electronics

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupFMP100JT-52-10R
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupFMP200JT-52-10R
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT10R0
Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descrizioni

Descrizioni di Vishay NFR25H0001009JA500 fornite dai suoi distributori.

Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 10Ohm ±100ppm/C
VISHAY - NFR25H0001009JA500 - RES, 10R, 5%, 500MW, AXIAL, METAL FILM
NFR25 Series 10 O ±5 % 0.5 W ±100 ppm/K Fusible Metal Film Leaded Resistor
Res Metal Alloy 10 Ohm 5% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, FUSIBLE, 10R; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:0.5W; Voltage Rating:350V dc; Series:NFR25H; Temperature Coefficient:± 100ppm/°C; Resistor Element Type:Metal Film Fusible; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC; Body Diameter:2.5mm; Case Style:Axial; External Length / Height:6.5mm; Temperature Coeff. -:100ppm/°C; Tempperature Coeff. +:100ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:350V; Box Quantity:1000; Full Power Rating Temperature:70°C; Lead Diameter:0.6mm; Lead Length:26mm; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +155°C; Voltage Rating AC:350V

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric