Vishay IHLP1616ABER47NM01

Power Choke Shielded Wirewound 0.047uH 20% 100KHz Powdered Iron 13A 0.00375Ohm DCR 1616 T/R
$ 0.435
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay IHLP1616ABER47NM01.

IHS

Datasheet4 pagine4 anni fa

element14

Future Electronics

Farnell

element14 APAC

Cronologia dell'inventario

Trend di 3 mesi:
-13.93%

Modelli CAD

Scarica il simbolo Vishay IHLP1616ABER47NM01, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.435
$ 0.53
Stock
129,341
181,169
Authorized Distributors
6
6
Inductance
47 nH
47 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.75 mΩ
3.75 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 3026
General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Shielded Multi-Layer 0.047uH 20% 50MHz 30Q-Factor Ferrite 0.3A 0.15Ohm DCR 1206 T/R
General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD, 0805

Descrizioni

Descrizioni di Vishay IHLP1616ABER47NM01 fornite dai suoi distributori.

Power Choke Shielded Wirewound 0.047uH 20% 100KHz Powdered Iron 13A 0.00375Ohm DCR 1616 T/R
General Purpose Inductor, 0.047uH, 20%, 1 Element, Composite-Core, SMD, 1616
IHLP1616AB-01 WIREWOUND SMDINDUCTOR W/ METALCORE,47 NH +/-20%WIREWOUND 13A IDC
Power Inductor (SMD), 47 nH, 13 A, Shielded, 32 A, IHLP-1616AB-01 Series
IHLP Series 1616 0.047 uH 20% 13A Shielded Low Profile High Current SMT Inductor
INDUCTOR, SHIELDED, 47NH, 32A, SMD; Product Range:VISHAY - IHLP-1616AB-01 Series; Inductance:47nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:3750µohm; RMS Current (Irms):13A; Packaging:Cut Tape
High Current Inductor; Inductor Type:High Frequency; Series:IHLP1616; Inductance:0.047µH; Inductance Tolerance:± 20%; DC Resistance Max:3.75mohm; DC Current Rating:15A; Package/Case:1616; Current Rating:15A; External Depth:0.079" ;RoHS Compliant: Yes
INDUCTOR, 0.047UH, 32A, 20%; Inductor Type:High Current; Inductance Tolerance:± 20%; Resistance:3.25mohm; DC Current Max:13A; Case Style:SMD; Core Material:Powdered Iron; External Depth:4.06mm; External Length / Height:1.2mm; External Width:4.45mm; Inductance:0.047µH; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Saturation Current Ic:32A; Self Resonant Frequency:100kHz; Series:IHLP-1616
Inductance nH = 47 / Tolerance = ±20 % / Core = Composite / Maximum DC Resistance mOhm = 3.75 / Rated Current A = 13 / Self-Resonant Frequency MHz = 565 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Package Type = 2220 / Series = IHLP2020 / Length mm = 5.18 / Width mm = 5.18 / Height mm = 2 / Packaging = Tape & Reel

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • IHLP1616ABER47NM01.