Vishay GBU8G-E3/45

GBU8G Series 400 V 8 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
$ 0.786
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay GBU8G-E3/45.

Newark

Datasheet4 pagine5 anni fa
Datasheet4 pagine16 anni fa
Datasheet4 pagine17 anni fa
Datasheet4 pagine14 anni fa
Datasheet4 pagine17 anni fa

element14 APAC

TME

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+0.18%

Modelli CAD

Scarica il simbolo Vishay GBU8G-E3/45, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.786
$ 1.02
$ 1.02
Stock
28,604
101,271
101,271
Authorized Distributors
6
6
6
Average Rectified Current
8 A
6 A
6 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
50 µA
50 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
200 A
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU6B
GBU6B Series 6 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU6D
GBU6D Series 200 V 6 A Through Hole Bridge Rectifier - GBU-4
GBU Series 8 A 600 V Through Hole Single Phase Bridge Rectifier - GBU-4
GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
GBU6K Series 800 V 6 A Flange Mount Single Phase Bridge Rectifier - GBU

Descrizioni

Descrizioni di Vishay GBU8G-E3/45 fornite dai suoi distributori.

GBU8G Series 400 V 8 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
VISHAY GBU8G-E3/45 Bridge Rectifier Diode, Single, 400 V, 8 A, SIP, 1 V, 4 Pins
Bridge Rectifier Diode, 1 Phase, 3.9A, 400V V(RRM), Silicon
Rectifier Bridge Diode Single 400V 8A 4-Pin Case GBU Tube
400V 200A 5¦ÌA 3.9A GBU 22.3mm*3.56mm*18.8mm
BRIDGE RECT 1PHASE 400V 3.9A GBU
BRIDGE RECTIFIER, 8A, 400V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):8A; Forward Voltage VF Max:1V; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBU; No. of Pins:4; SVHC:No SVHC (18-Jun-2010); Ambient Temperature Ta:40°C; Approval Bodies:; Body Height Max:18.8mm; Device Marking:GBU8G; Diode Type:Bridge rectifier, single phase; External Depth:3.56mm; External Length / Height:18.8mm; External Width:22.3mm; Flammability Rating:UL; Forward Surge Current Ifsm Max:200A; Lead Spacing:5.1mm; No. of Phases:1; Output Current Max:8A; Package / Case:GBU; RMS Input Voltage:280V; Terminal Type:Wire lead; Termination Type:Through Hole; Thread Size:; Diode Configuration:Dual; Diode Polarity:; SMD Marking:

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • GBU8G-E3/45.
  • GBU8G-E345