Vishay GBPC1506W-E4/51

GBPC Series 600 V 300 A Glass Passivated Single-Phase Bridge Rectifier - GBPCW
$ 2.929
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay GBPC1506W-E4/51.

Newark

Datasheet5 pagine4 anni fa
Datasheet5 pagine14 anni fa
Datasheet5 pagine14 anni fa
Datasheet5 pagine16 anni fa
Datasheet5 pagine17 anni fa
Datasheet5 pagine9 anni fa
Datasheet5 pagine12 anni fa

RS (Formerly Allied Electronics)

Jameco

Cronologia dell'inventario

Trend di 3 mesi:
-16.98%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 2.929
$ 2.453
$ 2.453
Stock
28,242
73,713
73,713
Authorized Distributors
6
6
6
Average Rectified Current
15 A
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Screw, Through Hole
Through Hole
Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

onsemiGBPC1202
GBPC12 Series 200 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4
onsemiGBPC1201
GBPC12 Series 100 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4
onsemiGBPC1506
GBPC15 Series 600 V 15 A Quick Terminal Bridge Rectifier - GBPC-4
GBPC Series 400 V 200 A Quick Connect Single-Phase Bridge Rectifier - GBPC
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC

Descrizioni

Descrizioni di Vishay GBPC1506W-E4/51 fornite dai suoi distributori.

GBPC Series 600 V 300 A Glass Passivated Single-Phase Bridge Rectifier - GBPCW
Diode Rectifier Bridge Single 600 Volt 15A 4-Pin Case GBPC-W Bulk
15A,600V,GPP,BRIDGE RECT.,40mil Lead Wi
GBPC1506W-E4/51, BRIDGE RECTIFIER, 15A 600V, 4-PIN GBPC-W
600V 300A 5¦ÌA 15A CASE GBPC-W 28.8mm*28.8mm*7.62mm
BRIDGE RECT 1P 600V 15A GBPC-W
BRIDGE RECTIFIER; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:600V; Forward Current, If(AV):15A; Forward Voltage Max, VF:1.1V; Package/Case:GBPCW ;RoHS Compliant: Yes

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • GBPC1506W-E451
  • GBPC1506W-E4\51
  • GBPC1506WE451