Vishay BAV70-E3-18

Rectifier Diode, 1 Phase, 2 Element, 0.175A, 70V V(RRM), Silicon
$ 0.074
Production
Pagina del produttoreScheda dati

Prezzo e stock

DistributorSKUMinPkg
DigiKeyBAV70-E3-18GICT-ND99401Cut Tape
TTIBAV70-E3-18010KTape & Reel
20h
NewarkBAV70-E3-18010KTape & Reel
AvnetBAV70-E3-18010K
20h
TTI EuropeBAV70-E3-18010KTape & Reel
21h

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay BAV70-E3-18.

IHS

Datasheet4 pagine8 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+222%

Parti alternative

Price @ 1000
$ 0.074
$ 0.199
$ 0.199
Stock
80,664
1,592,243
1,592,243
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT
SOT
Forward Voltage
715 mV
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
125 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
6 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-07-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

70V -55℃~+150℃@(Tj) 300mW Dual 1.25V@150mA 6ns 2.5uA@70V 250mA SOT-23 Switching Diode ROHS
BAS16 Series 75 V 150 mA 350 mW Small Signal Fast Switching Diode - SOT-23
Rectifier Diode Small Signal Switching 70V 0.25A 6ns Automotive 3-Pin SOT-23 T/R
Diodes Inc.BAV70-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
onsemiBAS16
Diode Ultra Fast Recovery Rectifier 85V 0.2A 3-Pin SOT-23 T/R
onsemiBAV99
Diode Ultra Fast Recovery Rectifier 70V 0.2A 3-Pin SOT-23 T/R

Descrizioni

Descrizioni di Vishay BAV70-E3-18 fornite dai suoi distributori.

Rectifier Diode, 1 Phase, 2 Element, 0.175A, 70V V(RRM), Silicon
Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R
Switching Diode Genpurp Sot23 |Vishay BAV70-E3-18
DIODE ARRAY GP 70V 125MA SOT23-3
Small Signal Switching Diodes 70 Volt 250mA 2.0 Amp IFSM
70V 2A 6ns 2.5¦ÌA 125¦ÌA SOT-23-3

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric