Vishay 1N6303A-E3/51

Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin Case 1.5KE Bulk
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay 1N6303A-E3/51.

IHS

Datasheet6 pagine23 anni fa

Parti alternative

Price @ 1000
$ 0.528
$ 0.528
Stock
2,392
49,166
49,166
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
200 V
200 V
200 V
Clamping Voltage
274 V
274 V
274 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
5.5 A
5.5 A
5.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-02-25
LTD Date2023-08-25

Parti correlate

BournsSMCJ170A
5.5A 275V 1.5kW 189V 170V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ200A
SMCJ Series 324 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
SMD TVS diode, Unidirectional, 1.5 kW, 214 V, DO-214AB, 1.5SMC250A-E3/57T
LittelfuseSMCJ220A
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 220V, DO-214AB
Littelfuse1.5KE250A
1.5KE Series 344 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
onsemi1V5KE250A
1V5KE Series 237 V 1500 W Through Hole Uni-Directional TVS Diode - DO-201AE

Descrizioni

Descrizioni di Vishay 1N6303A-E3/51 fornite dai suoi distributori.

Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin Case 1.5KE Bulk
Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diodes - Transient Voltage Suppressors 1500W 200V Unidirect
1.5KW,200V 5%,UNIDIR,AXIAL TVS

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric