Vishay WSL20106L000FTA18

Fixed Resistor, Metal Strip, 1W, 0.006ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay WSL20106L000FTA18.

IHS

Datasheet5 pagine2 anni fa

RS (Formerly Allied Electronics)

Parti alternative

Price @ 1000
$ 0.761
$ 0.761
Stock
1
210,764
210,764
Authorized Distributors
2
6
6
Resistance
6 mΩ
6 mΩ
6 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C
110 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Res Metal Plate 2010 0.006 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.11V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.1095V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
Res Metal Plate 0.006 Ohm 1% 1W 75ppm/ C Molded SMD Embossed Plastic T/R
PanasonicERJMP3KF6M0U
Res Metal Plate 2010 0.006 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP3PF6M0U
Res Metal Plate 2010 0.006 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R

Descrizioni

Descrizioni di Vishay WSL20106L000FTA18 fornite dai suoi distributori.

Fixed Resistor, Metal Strip, 1W, 0.006ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors .006 Ohm 1W 1%
RESISTORS, CURRENT SENSE, PWR RTG 1W,0.006 OHMS,1% TOL, TIN-PB, TAPE/REEL, HI POWER
RES 0.006 OHM 1% 1W 2010
.006 OHM 1% 1W HIGH POWER
WSL-2010-18 .006 1% R86

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric