Vishay WSL20106L000FEK18

Fixed Resistor, Metal Strip, 1W, 0.006ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
$ 1.022
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay WSL20106L000FEK18.

IHS

Datasheet5 pagine2 anni fa

RS (Formerly Allied Electronics)

Newark

element14

Parti alternative

Price @ 1000
$ 1.022
$ 0.761
$ 0.761
Stock
54
207,766
207,766
Authorized Distributors
2
6
6
Resistance
6 mΩ
6 mΩ
6 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C
110 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Res Metal Plate 2010 0.006 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.11V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.1095V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
Res Metal Plate 0.006 Ohm 1% 1W 75ppm/ C Molded SMD Embossed Plastic T/R
PanasonicERJMP3KF6M0U
Res Metal Plate 2010 0.006 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP3PF6M0U
Res Metal Plate 2010 0.006 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R

Descrizioni

Descrizioni di Vishay WSL20106L000FEK18 fornite dai suoi distributori.

Fixed Resistor, Metal Strip, 1W, 0.006ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
RESISTORS, CURRENT SENSE, PWR RTG 1W,0.006 OHM,1% TOL, PB-FREE, BULK, HIGH POWER
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.006ohms 1%
Current Sense Resistor, 0.006 Ohm, 1W, 1%; Resistance:0.006Ohm; Product Range:Wsl Series; Resistor Case/Package:2010 [5025 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL20106L000FEK18

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric