Vishay WSL1206R1100FTA

Fixed Resistor, Metal Strip, 0.25W, 0.11ohm, 0.1658V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay WSL1206R1100FTA.

IHS

Datasheet5 pagine2 anni fa

RS (Formerly Allied Electronics)

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.389
Stock
1
12,802
Authorized Distributors
2
4
Resistance
110 mΩ
110 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Yageo GroupRL1206FR-070R11L
Res Thick Film 1206 0.11 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-L08KF10CV
Res Thick Film 1206 0.1 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ8RSFR12V
SMD Current Sense Resistor, 0.12 ohm, ERJ8RS Series, 1206 [3216 Metric], 250 mW,1%, Thick Film
Yageo GroupRL1206FR-7W0R1L
Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ8RSFR10V
Res Thick Film 1206 0.1 Ohm 1% 0.25W(1/4W) ±250ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R12L
Res Thick Film 1206 0.12 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD T/R Automotive AEC-Q200

Descrizioni

Descrizioni di Vishay WSL1206R1100FTA fornite dai suoi distributori.

Fixed Resistor, Metal Strip, 0.25W, 0.11ohm, 0.1658V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.11 OHMS,1% TOL, TIN-LEAD, TAPE/REEL
RES 0.11 OHM 1% 1/4W 1206
Power Resistors - SMD 1/4watt 0.11ohms 1%
WSL-1206 .11 1% R86

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric