United Chemi-Con ESMH250VSN123MQ35T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF
$ 1.8
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ESMH250VSN123MQ35T.

IHS

Datasheet0 pagine0 anni fa

Electro Sonic

element14

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Parti correlate

United Chemi-ConEKMH250VSN123MP45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF
United Chemi-ConEKMH250VSN123MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF
United Chemi-ConESMG250ELL123MP40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF
PanasonicECO-S1EP123DA
Cap Aluminum 12000uF 25V 20% (30 X 30mm) Snap-In 10mm 0.048 Ohm 4100mA 3000h 85°C Bulk
Cornell Dubilier381LX123M025A012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 12000muF ±20% 1.378Dia 35.00mm
NichiconLGU1E123MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 12000muF ±20% 0.984Dia 25.00mm

Descrizioni

Descrizioni di United Chemi-Con ESMH250VSN123MQ35T fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF
Cap Aluminum Lytic 12000uF 25V 20% (25.4 X 35mm) Snap-In 10mm 0.041 Ohm 3430mA 2000h 85°C Bulk
CAP ALUM 12000UF 20% 25V SNAP
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:12000µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.041ohm; Body Height:35mm; Body Diameter:25.4mm; Lead Spacing:10mm

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con