United Chemi-Con ESMG630ELL470MF11D

Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 170mA 2000h 85°C Bulk
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ESMG630ELL470MF11D.

United Chemi-Con

Datasheet3 pagine4 anni fa

IHS

element14 APAC

Electro Sonic

element14

Parti alternative

Price @ 1000
$ 0.08
$ 0.08
Stock
1,358
189,926
189,926
Authorized Distributors
1
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.822 Ω
2.822 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
170 mA
180 mA
180 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Parti correlate

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 47muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 47muF ±20% 0.248Dia 6.30mm
NichiconUVK1J470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG500ELL470MF11D
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 155mA 2000h 85°C Bulk
Wurth Elektronik860010673012
WCAP-ATG8 Aluminum Electrolytic Capacitors
Wurth Elektronik860020773013
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descrizioni

Descrizioni di United Chemi-Con ESMG630ELL470MF11D fornite dai suoi distributori.

Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 170mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap 47uF 63VDC 20% 6.3 X 11mm RDL 2.5mm 170mA 2000 hr Bulk
Aluminum Electrolytic Capacitor 47Uf, 63V, 20%, Radial; Rango De Producto:Serie Smg; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Chemi-Con ESMG630ELL470MF11D
PACITOR ALUM ELEC 47UF, 63V, 20%, RADIAL; Product Range:UNITED CHEMI-CON - SMG Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Diameter:6.3mm; ESR:-; Height:11mm; Capacitor Terminals:Radial Leaded

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con