United Chemi-Con ESMG351ELL1R0MF11D

Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11mm) Radial 2.5mm 22mA 2000h 85°C Bulk
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ESMG351ELL1R0MF11D.

United Chemi-Con

Datasheet3 pagine4 anni fa

IHS

Newark

element14 APAC

Electro Sonic

Parti alternative

Price @ 1000
$ 0.111
Stock
1
20,952
Authorized Distributors
1
2
Capacitance
1 µF
1 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
22 mA
22 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

Wurth Elektronik860021373002
WCAP-ATG5 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 1muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 1muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 350V 1muF ±20% 0.248Dia 6.30mm
PanasonicECA-2GHG010
Cap Aluminum 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105C Bulk
PanasonicECA-2WM010
Cap Aluminum 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 37mA 2000h 85C Bulk

Descrizioni

Descrizioni di United Chemi-Con ESMG351ELL1R0MF11D fornite dai suoi distributori.

Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11mm) Radial 2.5mm 22mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 350V, 20%, RADIAL; Capacitance: 1µF; Voltage Rating: 350V; Product Range: SMG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 11mm
Aluminum Electrolytic Capacitor 1Uf, 350V, 20%, Radial; Rango De Producto:Serie Smg; Capacidad:1Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:350V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Chemi-Con ESMG351ELL1R0MF11D

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con